Microchip PIC16F1824-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 4 kB Flash, 14-Pin SOIC

  • RS-artikelnummer 715-4299
  • Tillv. art.nr PIC16F1824-I/SL
  • Tillverkare / varumärke Microchip
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

PIC16F1824/1828 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1824/1828 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1824
18 I/O Pins – PIC16F1828
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC16F1824 8 Channels, PIC16F1828 12 Channels
mTouchTM Capacitive Sensor Module – PIC16F1824 8 Channels, PIC16F1828 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

Specifikationer
Attribute Value
Family Name PIC16F
Package Type SOIC
Mounting Type Surface Mount
Pin Count 14
Device Core PIC
Data Bus Width 8bit
Program Memory Size 4 kB
Maximum Frequency 32MHz
RAM Size 512 kB
Number of PWM Units 4
ADC Channels 8
Number of SPI Channels 1
Typical Operating Supply Voltage 1.8 → 5.5 V
PWM Channels 4
Width 3.9mm
Pulse Width Modulation 2 x 10 bit, 2(1 x 10 bit)
Maximum Operating Temperature +85 °C
Length 8.65mm
ADCs 8 x 10 bit
ADC Resolution 10bit
Instruction Set Architecture RISC
Number of ADC Units 1
PWM Resolution 10bit
Minimum Operating Temperature -40 °C
Timer Resolution 8 bit, 16 bit
Height 1.25mm
Number of USART Channels 1
Timers 1 x 16 bit, 4 x 8 bit
Dimensions 8.65 x 3.9 x 1.25mm
Program Memory Type Flash
Number of Timers 5
Number of I2C Channels 1
Tillfälligt slut i lager – restorder för leverans 2021-01-07
Pris (ex. moms) Each
10,13 kr
(exkl. moms)
12,66 kr
(inkl. moms)
Enheter
Per unit
1 - 9
10,13 kr
10 - 24
9,41 kr
25 - 99
9,31 kr
100 +
9,00 kr
Förpackningsalternativ:
Related Products
The PIC16F177x family of Microcontrollers are peripheral rich ...
Description:
The PIC16F177x family of Microcontrollers are peripheral rich MCUs based upon Microchip’s Enhanced Mid-Range Core designed for a variety of functions, in particular SMPS applications. These devices offer the capability of connecting the on-board peripherals internally to create closed loop ...
The PIC24FJxxxGB202/204 family of microcontrollers from Microchip is ...
Description:
The PIC24FJxxxGB202/204 family of microcontrollers from Microchip is a range of 16-bit MCUs based upon the PIC24F core, offering up to 16MIPS performance. Key features of these devices include an on-board Cryptographic Engine plus USB On-the-Go and Extreme Low-Power technologies. ...