STMicroelectronics, 8bit STM8, STM8S Microcontroller, 24MHz, 2.048 kB, 128 kB Flash, 48-Pin LQFP
- RS-artikelnummer:
- 686-8590
- Tillv. art.nr:
- STM8S207CBT6
- Tillverkare / varumärke:
- STMicroelectronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 686-8590
- Tillv. art.nr:
- STM8S207CBT6
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Family Name | STM8S | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2.048 kB, 128 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 6 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 2.95 → 5.5 V | |
| Width | 7.2mm | |
| Dimensions | 7.2 x 7.2 x 1.45mm | |
| Number of Ethernet Channels | 0 | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| ADCs | 16 x 10 bit | |
| Length | 7.2mm | |
| Pulse Width Modulation | 4 x 16 bit | |
| Number of ADC Units | 1 | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM8S | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 2.048 kB, 128 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 6 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 2.95 → 5.5 V | ||
Width 7.2mm | ||
Dimensions 7.2 x 7.2 x 1.45mm | ||
Number of Ethernet Channels 0 | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
ADCs 16 x 10 bit | ||
Length 7.2mm | ||
Pulse Width Modulation 4 x 16 bit | ||
Number of ADC Units 1 | ||
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
relaterade länkar
- STMicroelectronics STM8L Microcontroller 64 kB Flash, 48-Pin LQFP
- Microchip PIC16F Microcontroller 2.048 kB Flash, 20-Pin SSOP
- Renesas Electronics RL78 Microcontroller 128 kB 64-Pin LQFP
- Renesas Electronics RL78/L13 Microcontroller 128 kB Flash, 64-Pin LQFP
- Renesas Electronics 78K Microcontroller 128 kB Flash, 80-Pin LQFP
- Renesas Electronics UPD78 Microcontroller 128 kB Flash, 52-Pin LQFP
- Infineon CY8C20336A Microcontroller 8 kB Flash, 24-Pin QFN
- Microchip AT89 Microcontroller 2 kB Flash, 20-Pin PDIP