Infineon, 32 bit ARM 32 Bit Cortex M0, XMC1400 Microcontroller, 48 MHz, 200kB FLASH, 64-Pin VQFN

Antal (1 rulle med 2500 enheter)*

55 372,50 kr

(exkl. moms)

69 215,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 11 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2500 +22,149 kr55 372,50 kr

*vägledande pris

RS-artikelnummer:
260-5244
Tillv. art.nr:
XMC1404Q064X0200AAXUMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Microcontroller

Series

XMC1400

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Interface Type

UART, SPI, IIS, LIN, IIC, USIC, USART

Program Memory Size

200kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

7mm

Analogue Comparators

4

Standards/Approvals

RoHS

Width

7 mm

Number of Programmable I/Os

34

Height

0.9mm

Minimum Supply Voltage

1.8V

Number of Timers

8

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Thumb-2

ADCs

6 x 12 bit

Infineon Microcontroller, 64 Pin Count, ARM 32-bit Cortex-M0 Core - XMC1404Q064X0200AAXUMA1


This cable trunking is a slotted flexible panel solution designed for efficient cable management. Measuring 11mm in width and depth, this 0.5m long white trunking is made from polypropylene, providing a lightweight yet durable option for electrical cable protection. With its flexible slot type, it offers easy adaptation to various environments, effectively organising and concealing cables.

Features & Benefits


• Flexible design allows for easy installation and adjustment

• Slotted structure provides effective ventilation for cables

• Suitable for a variety of electrical cable management needs

• Protects cables against wear and tear in dynamic settings

Applications


• Used for organising cables in automation projects

• Ideal for electrical installations in commercial buildings

• Utilised in mechanical works for structured cable routing

• Perfect for electronics, providing a clean finish to setups

What materials are used in the construction of this trunking?


It is constructed from polypropylene, which offers a lightweight yet robust solution for managing cables while ensuring durability and resistance to various environmental factors.

Can this trunking be Effective in outdoor environments?


While primarily designed for indoor applications, polypropylene provides some resistance to environmental elements, making it suitable for limited outdoor use in sheltered areas; however, it's best to assess specific conditions.

How does its design help in maintaining electrical safety?


The cable trunking protects electrical cables from physical damage and exposure, thus reducing the risk of electrical faults or hazards during installation and use.

Relaterade länkar