Infineon, 32 bit ARM 32 Bit Cortex M0, XMC1400 Microcontroller, 48 MHz, 200kB FLASH, 64-Pin LFBGA

Antal (1 rulle med 1900 enheter)*

35 545,20 kr

(exkl. moms)

44 431,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
1900 +18,708 kr35 545,20 kr

*vägledande pris

RS-artikelnummer:
260-5242
Tillv. art.nr:
XMC1404F064X0200AAXUMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Series

XMC1400

Product Type

Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

64

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

200kB

Interface Type

IIS, IIC, LIN, SPI, UART, USART, USIC

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Length

7mm

Analogue Comparators

4

Number of Programmable I/Os

34

Height

0.9mm

Width

7 mm

Minimum Supply Voltage

1.8V

Number of Timers

8

Automotive Standard

No

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

ADCs

6 x 12 bit

Infineon Microcontroller, 200kByte Program Memory size, 64 Pin Count - XMC1404F064X0200AAXUMA1


This cable tie is designed for robust cable management, measuring 250mm in length and 4.65mm in width. Made from durable polyether ketone, these beige cable ties are engineered for high performance even in extreme temperature conditions, ranging from -55°C to +240°C. Supplied in a pack of 100, they are an efficient solution for various industrial applications.

Features & Benefits


• High-temperature resistance suitable for extreme environments

• Beige colour provides a discreet appearance for installations

• Capable of bundling cables up to 65mm in diameter

• Ideal for heavy-duty applications in automation and electronics

Applications


• Used for securing cables in high-temperature industrial settings

• Ideal for automation systems requiring reliable cable management

• Utilised in electrical assemblies where durability is essential

• Effective in mechanical setups to organise wiring

• Suitable for environments with challenging temperature fluctuations

What temperatures can cable ties withstand?


The ties can operate in temperatures ranging from -55°C to +240°C, which makes them suitable for a variety of demanding applications and environments.

How many ties are included in a standard pack?


Each pack contains 100 cable ties, providing ample supply for extensive projects or repeated use in various applications.

What makes the material suitable for heavy-duty use?


The use of polyether ketone confers high tensile strength and resistance to chemical degradation, which ensures longevity in industrial environments.

Can these be used for outdoor applications?


Yes, the high-temperature tolerance and durable material make them suitable for outdoor setups where environmental conditions may be harsh.

Relaterade länkar