Microchip PIC16F18044-I/SS, 8 bit PIC, PIC12F Microcontroller, 32 MHz, 7kB FLASH, 20-Pin SSOP

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

71,79 kr

(exkl. moms)

89,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 300 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 107,179 kr71,79 kr
20 - 207,034 kr70,34 kr
30 - 606,563 kr65,63 kr
70 +6,474 kr64,74 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
249-2480
Tillv. art.nr:
PIC16F18044-I/SS
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Series

PIC12F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, I2C, EUSART

Program Memory Size

7kB

DACs

1 x 8 Bit

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

18

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Width

5.3 mm

Minimum Supply Voltage

2.5V

Instruction Set Architecture

RISC

Number of Timers

6

Program Memory Type

FLASH

ADCs

10 Bit

Automotive Standard

No

The Microchip PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Up to 28 KB of Program Flash Memory

Up to 2 KB of Data SRAM Memory

Up to 256 Bytes of Data EEPROM Memory

Analog-to-Digital Converter with Computation

relaterade länkar