Microchip PIC16F18044-I/ML, 8 bit PIC, PIC12F Microcontroller, 32 MHz, 7kB FLASH, 20-Pin QFN

Mängdrabatt möjlig

Antal (1 förpackning med 10 enheter)*

71,68 kr

(exkl. moms)

89,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 280 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
10 - 107,168 kr71,68 kr
20 - 407,011 kr70,11 kr
50 - 806,507 kr65,07 kr
90 +6,384 kr63,84 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
249-2474
Tillv. art.nr:
PIC16F18044-I/ML
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Product Type

Microcontroller

Series

PIC12F

Package Type

QFN

Mount Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Interface Type

SPI, EUSART, I2C, LIN

Maximum Clock Frequency

32MHz

DACs

1 x 8 Bit

RAM Size

512bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

17

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Width

4 mm

Minimum Supply Voltage

2.5V

ADCs

10 Bit

Automotive Standard

No

Number of Timers

6

Instruction Set Architecture

RISC

Program Memory Type

FLASH

The Microchip PIC16F180 microcontroller family has a suite of digital and analog peripherals that enable cost-sensitive sensor and real-time control applications. This product family is available from 8 to 44-pin packages in a memory range of 3.5 KB to 28 KB, with speeds up to 32 MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Up to 28 KB of Program Flash Memory

Up to 2 KB of Data SRAM Memory

Up to 256 Bytes of Data EEPROM Memory

Analog-to-Digital Converter with Computation

relaterade länkar