Renesas Electronics, 32bit, RX64M Microcontroller, 120MHz, 2.5 MB Flash, 176-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
126-2498
Tillv. art.nr:
R5F564MGCDFC#V1
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX64M

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Data Bus Width

32bit

Program Memory Size

2.5 MB

Maximum Frequency

120MHz

RAM Size

512 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Width

24.1mm

Instruction Set Architecture

CISC Harvard

Dimensions

24.1 x 24.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Length

24.1mm

ADCs

1(29 x 12 bit)

Height

1.55mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

RX64M Microcontrollers


The RX64M family of 32-bit microcontrollers features 120MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 120MHz 32-bit RXv2 core microcontroller
• Up to 4MB Flash memory
• 64KB Data Flash memory
• 552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• Memory Protection Unit
• Data Encryption Modules (AES, DES, SHA, RNG)
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
• Serial Sound Interface
• Programmable Pulse Generator
• 4-channel PWM Timer
• Real-Time Clock
• 14-bit Independent Watchdog Timer
• CRC Calculator
• Data Operation Circuit
• Clock Frequency Accuracy Measurement Circuit
• Temperature sensor
• On-chip Debug and Trace
• Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar