Renesas Electronics, 32bit, RX64M Microcontroller, 120MHz, 3 MB Flash, 176-Pin LQFP
- RS-artikelnummer:
- 126-2502
- Tillv. art.nr:
- R5F564MJCDFC#V1
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 126-2502
- Tillv. art.nr:
- R5F564MJCDFC#V1
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RX64M | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 3 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 512 kB | |
| USB Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 24.1mm | |
| ADCs | 1(29 x 12 bit) | |
| Height | 1.55mm | |
| Width | 24.1mm | |
| Instruction Set Architecture | CISC Harvard | |
| Dimensions | 24.1 x 24.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX64M | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Data Bus Width 32bit | ||
Program Memory Size 3 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 512 kB | ||
USB Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 24.1mm | ||
ADCs 1(29 x 12 bit) | ||
Height 1.55mm | ||
Width 24.1mm | ||
Instruction Set Architecture CISC Harvard | ||
Dimensions 24.1 x 24.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
RX64M Microcontrollers
The RX64M family of 32-bit microcontrollers features 120MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
120MHz 32-bit RXv2 core microcontroller
Up to 4MB Flash memory
64KB Data Flash memory
552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
Memory Protection Unit
Data Encryption Modules (AES, DES, SHA, RNG)
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
Serial Sound Interface
Programmable Pulse Generator
4-channel PWM Timer
Real-Time Clock
14-bit Independent Watchdog Timer
CRC Calculator
Data Operation Circuit
Clock Frequency Accuracy Measurement Circuit
Temperature sensor
On-chip Debug and Trace
Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 4MB Flash memory
64KB Data Flash memory
552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
Memory Protection Unit
Data Encryption Modules (AES, DES, SHA, RNG)
4-channel DMA Controller
Data Transfer Controller
Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
Serial Sound Interface
Programmable Pulse Generator
4-channel PWM Timer
Real-Time Clock
14-bit Independent Watchdog Timer
CRC Calculator
Data Operation Circuit
Clock Frequency Accuracy Measurement Circuit
Temperature sensor
On-chip Debug and Trace
Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
relaterade länkar
- Renesas Electronics RX64M Microcontroller 2.5 MB Flash, 176-Pin LQFP
- Renesas Electronics RX64M Microcontroller 2 MB Flash, 176-Pin LQFP
- Renesas Electronics RX Microcontroller 4 (ROM) MB ROM, 176-Pin LQFP
- Renesas Electronics RX Microcontroller 2 (ROM) MB ROM, 176-Pin LQFP
- Renesas Electronics S5D9 Microcontroller 2 MB Flash, 176-Pin LQFP
- Renesas Electronics SuperH Microcontroller 1 (ROM) MB 176-Pin LQFP
- Renesas Electronics RX63N Microcontroller 1 MB Flash, 176-Pin LQFP
- Renesas Electronics RX Microcontroller 1.5 MB Flash, 176-Pin LQFP