Renesas Electronics, 32bit RX, RX62G Microcontroller MCU, 100MHz, 256 kB Flash, 112-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
126-0534
Tillv. art.nr:
R5F562GADDFH#V3
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX62G

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

112

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

4 → 5.5 V

Height

1.55mm

Number of ADC Units

2

Minimum Operating Temperature

-40 °C

Length

20.1mm

ADCs

1 (8 x 12 bit), 1(12 x 10 bit)

Instruction Set Architecture

CISC Harvard

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Dimensions

20.1 x 20.1 x 1.55mm

Pulse Width Modulation

1(4 x 16 bit)

Width

20.1mm

COO (Country of Origin):
JP

RX62G Microcontrollers


The RX62G family of 32-bit microcontrollers features 100MHz high-speed operation and PWM output for accurate inverter/converter control.

• 100MHz 32-bit RX core microcontroller
• Up to 256KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Multi-function Timer Pulse unit
• 4-channel PWM generator
• Data transfer controller (DTCa)
• Serial Communication: SPI, I²C, CAN, LIN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +4.0 to +5.5Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar