Renesas Electronics, 32bit RX, RX62G Microcontroller, 100MHz, 128 kB Flash, 100-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
124-0503
Tillv. art.nr:
R5F562G7ADFP#V3
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RX62G

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

5 V

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

1 (12 x 10 bit), 2(8 x 12 bit)

Height

1.55mm

Instruction Set Architecture

CISC Harvard

Width

14.1mm

Program Memory Type

Flash

Number of ADC Units

3

COO (Country of Origin):
CN

RX62G Microcontrollers


The RX62G family of 32-bit microcontrollers features 100MHz high-speed operation and PWM output for accurate inverter/converter control.

• 100MHz 32-bit RX core microcontroller
• Up to 256KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Multi-function Timer Pulse unit
• 4-channel PWM generator
• Data transfer controller (DTCa)
• Serial Communication: SPI, I²C, CAN, LIN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +4.0 to +5.5Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Relaterade länkar