Renesas Electronics, 16bit RL78, RL78/G14 Microcontroller, 32MHz, 8 (Data Flash) kB, 96 (Flash ROM) kB Flash, 100-Pin
- RS-artikelnummer:
- 122-5720
- Tillv. art.nr:
- R5F104PFAFA#V0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 122-5720
- Tillv. art.nr:
- R5F104PFAFA#V0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78/G14 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 (Data Flash) kB, 96 (Flash ROM) kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 12 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Length | 20mm | |
| ADCs | 1 (20 x 8 bit/20 x 10 bit) | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.4mm | |
| Width | 14mm | |
| Instruction Set Architecture | CISC | |
| Dimensions | 20 x 14 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G14 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 8 (Data Flash) kB, 96 (Flash ROM) kB | ||
Maximum Frequency 32MHz | ||
RAM Size 12 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Length 20mm | ||
ADCs 1 (20 x 8 bit/20 x 10 bit) | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Height 1.4mm | ||
Width 14mm | ||
Instruction Set Architecture CISC | ||
Dimensions 20 x 14 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
RL78/G14, 16-Bit Microcontrollers, 64kB/96kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
Relaterade länkar
- Renesas Electronics RL78/G14 Microcontroller 16 (Flash ROM) kB 30-Pin
- Renesas Electronics RL78/G14 Microcontroller 4 (Data Flash) kB 64-Pin
- Renesas Electronics RL78/G14 Microcontroller 192 (Flash ROM) kB 64-Pin
- Renesas Electronics RL78/G14 Microcontroller 4 (Data Flash) kB 44-Pin
- Renesas Electronics RL78/G14 Microcontroller 8 (Data Flash) kB 80-Pin
- Renesas Electronics RL78/G14 Microcontroller 192 (Flash ROM) kB 48-Pin
- Renesas Electronics RL78/G14 Microcontroller 4 (Data Flash) kB 64-Pin
- Renesas Electronics RL78/G14 Microcontroller 4 (Data Flash) kB 48-Pin