Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 28-Pin SPDIP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
549-413
Tillv. art.nr:
PIC24HJ128GP202-I/SP
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

Family Name

PIC24HJ

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

Number of USART Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

3.81mm

Dimensions

1.4 x 0.295 x 0.15in

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

10 x 10/12 bit

Length

35.56mm

Instruction Set Architecture

RISC

Width

0.295in

Pulse Width Modulation

4 (16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

PIC24HJxxxGPx02/x04 16-Bit Microcontrollers



PIC24 Microcontrollers

relaterade länkar