STMicroelectronics L978S-TR, L978S Microcontroller, 4 MHz FLASH

Mängdrabatt möjlig

Antal (1 enhet)*

61,71 kr

(exkl. moms)

77,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 961,71 kr
10 +60,26 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
330-428
Tillv. art.nr:
L978S-TR
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Series

L978S

Product Type

Microcontroller

Mount Type

Surface

Maximum Clock Frequency

4MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Height

1mm

Standards/Approvals

ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

RoHS-status: Undantagen

COO (Country of Origin):
MY
The STMicroelectronics integrated circuit designed for automotive engine management system. It is a device realized in ST BCD proprietary technology, able to provide the full set of power supplies and signal preprocessing peripherals needed to control a 4 cylinders internal combustion engine.

6 channels pre-drivers for internal or external igniter drivers

Temperature sensor and monitoring

Stop-counter with Wake-up

Dual bandgap reference and oscillator

AEC-Q100 qualified

Engineered for ISO26262 compliant system

1 pre boost regulator and 1 pre buck regulator

relaterade länkar