STMicroelectronics, STM32WL Microcontroller, 32 MHz, 128kB FLASH, 32-Pin VFQFPN
- RS-artikelnummer:
- 365-200
- Tillv. art.nr:
- STM32WL31KBV6
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 enhet)*
32,88 kr
(exkl. moms)
41,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 940 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 32,88 kr |
| 10 + | 29,61 kr |
*vägledande pris
- RS-artikelnummer:
- 365-200
- Tillv. art.nr:
- STM32WL31KBV6
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32WL | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32WL | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The STMicroelectronics Long range wireless microcontrollers provides a portfolio of System-On-Chip solutions integrating both a low-power microcontroller and a long-range, energy efficient sub-GHz radio on the same chip. Built on Arm Cortex-Mx cores (single- and dual-core architectures available), the STM32WL series supports multiple modulations to ensure flexibility in wireless applications with LoRaWAN, Sigfox, W-MBUS, mioty, Wi-Sun, or any other suitable protocol in a fully open way.
Seamless IoT deployment thanks to multiprotocol capable SoC
Simplify your RF design with STM32WLs IPD and reference designs
Accelerate your time-to-market thanks to the market-proven STM32Cube ecosystem
Relaterade länkar
- STMicroelectronics STM32WL31KBV6 32 MHz 32-Pin VFQFPN
- STMicroelectronics 32 MHz 32-Pin VFQFPN
- STMicroelectronics STM32WL30KBV6 32 MHz 32-Pin VFQFPN
- STMicroelectronics 32 MHz 32-Pin VFQFPN
- STMicroelectronics STM32WL30K8V6 32 MHz 32-Pin VFQFPN
- STMicroelectronics STM32F103TB Microcontroller 128kB FLASH, 36-Pin VFQFPN
- STMicroelectronics STM32F103TBU6 STM32F103TB Microcontroller 128kB FLASH, 36-Pin VFQFPN
- STMicroelectronics STM32WL5MOCH6TR STM32WL Microcontroller 256kB FLASH, 92-Pin LGA