Okdo TelePort SPI Communication Breakout Shield TS2128-A

Mängdrabatt möjlig

Antal (1 enhet)*

56,29 kr

(exkl. moms)

70,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 94 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 456,29 kr
5 - 954,65 kr
10 +53,63 kr

*vägledande pris

RS-artikelnummer:
257-6753
Tillv. art.nr:
TS2128-A
Tillverkare / varumärke:
Okdo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Okdo

Product Type

Microcontroller Development Tool

Kit Classification

Breakout Shield

Kit Name

TelePort

Technology

SPI Communication

Processor Family Name

Adapter

Processor Type

Sensor

Standards/Approvals

No

COO (Country of Origin):
CN
The Okdo TelePort expansion board with a SPI communication port compatible with control boards of OKDO series. The power port and digital interface are extended as the 2.54mm pitch pin headers and wiring terminals, which can achieve the serial communication, I2C communication and IO ports signals control. It has a DIP switch. When the DIP switch is turned to 0, SS pin is grounded and this board can’t control serial communication and I2C communication; when the DIP switch is turned to 1, SS pin suspends and the control board can control levels of SS pin.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Break out serial port, IIC and single IO pin signal control

Slide switch to enable or disable serial ports

Relaterade länkar