Bridgetek MM900EVxB Development Module Module Development Kit MM900EV1B

Mängdrabatt möjlig

Antal (1 enhet)*

943,38 kr

(exkl. moms)

1 179,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 27 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 1943,38 kr
2 - 4911,12 kr
5 - 9887,71 kr
10 +865,65 kr

*vägledande pris

RS-artikelnummer:
215-5767
Tillv. art.nr:
MM900EV1B
Tillverkare / varumärke:
Bridgetek
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bridgetek

Classification

Development Kit

Kit Name

MM900EVxB Development Module

Technology

Module

Processor Family Name

FT90X

The Bridgetek MM900EVxB Development Module belongs to 32-bit high performance FT90X Revision C Microcontroller family, which is used to develop and demonstrate the functionality of the FT90X Embedded Microcontroller. These modules apply to home security systems, home automation systems, USB capability products, embedded multimedia application and other industrial control systems.

Micro SD card socket support.

A Standard USB Type A connector to support USB device connection

A Micro-B USB for connecting to a USB host or providing a power supply over USB for the board.

Audio codec embedded on board with a microphone input, 3.5mm headphone jack and speakers stereo output

Relaterade länkar