Bridgetek MM930Mini MCU Development Module MM930Lite
- RS-artikelnummer:
- 176-9118
- Tillv. art.nr:
- MM930Lite
- Tillverkare / varumärke:
- Bridgetek
Antal (1 enhet)*
374,75 kr
(exkl. moms)
468,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 374,75 kr |
*vägledande pris
- RS-artikelnummer:
- 176-9118
- Tillv. art.nr:
- MM930Lite
- Tillverkare / varumärke:
- Bridgetek
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
| Brand | Bridgetek | |
| Classification | Development Module | |
| Kit Name | MM930Mini | |
| Technology | MCU | |
| Device Core | 32 bit MCU | |
| Processor Type | MCU | |
| Välj alla | ||
|---|---|---|
Brand Bridgetek | ||
Classification Development Module | ||
Kit Name MM930Mini | ||
Technology MCU | ||
Device Core 32 bit MCU | ||
Processor Type MCU | ||
The MM930Lite is a development module for Bridgeteks 32-bit high performance FT93x Microcontroller family, which is used to develop and demonstrate the functionality of the FT930 Embedded Microcontroller.This module is ideal for applications including home security systems, home automation systems, USB capability products, embedded multimedia application and other industrial control systems.
Relaterade länkar
- Bridgetek MM930LITE MCU Development Module MM930Mini
- Bridgetek MM900EVxB Development Module Module Development Kit MM900EV1B
- Bridgetek VM820C Development Board for use with Development Modules
- Bridgetek Development Board MM900EV1A
- Bridgetek NerO Long Pin MCU Reference Design NerO-LP1
- Bridgetek MN820, BT820 Mini Module With On-board 1Gbit DDR3L SDRAM Development Kit With BT820B for VM820C Development
- Bridgetek Module UMFT51AA
- Bridgetek VM810C50A-D, FT810 EVE Credit Card 5in LCD Display Development Module for FT810