Microchip Xplained Pro Radio Transceiver Extension Board ATREB233-XPRO
- RS-artikelnummer:
- 130-6156
- Tillv. art.nr:
- ATREB233-XPRO
- Tillverkare / varumärke:
- Microchip
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 130-6156
- Tillv. art.nr:
- ATREB233-XPRO
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Classification | Extension Board | |
| Kit Name | Xplained Pro | |
| Technology | Radio Transceiver | |
| Device Core | AVR | |
| Processor Family Name | AVR | |
| Processor Part Number | ATxmega256A3U | |
| Processor Type | MCU | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Classification Extension Board | ||
Kit Name Xplained Pro | ||
Technology Radio Transceiver | ||
Device Core AVR | ||
Processor Family Name AVR | ||
Processor Part Number ATxmega256A3U | ||
Processor Type MCU | ||
ZigBit 2.4GHz AT86RF233 Extension Board
The Atmel ZigBit™ extension board ATREB233-XPRO supports the AT86RF233 wireless transceiver chip. It is used to evaluate the chip and can operate plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
AT86RF233 2.4GHz ISM-Band Transceiver
RF Output Power: +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address in EEPROM
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Xplained Pro 20-pin connector
Header for monitoring ZigBit current
PCB Trace antenna
MS-147 RF test connector
Power supply: +2.0 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)
RF Output Power: +3.6dBm
Receiver sensitivity: -96dBm
Modulation: O-QPSK
16 channels @ 5MHz
OTA data rate: 250kbps (IEEE 802.15.4)
AES-128 encryption
Pre-loaded with Atmel assigned 64-bit MAC address in EEPROM
128byte FIFO Tx/Rx buffer
Host communication: serial SPI
Xplained Pro 20-pin connector
Header for monitoring ZigBit current
PCB Trace antenna
MS-147 RF test connector
Power supply: +2.0 to +3.6Vdc
Dimensions: 25 x 20 x 3.2mm
Applications: Industrial Control, Residential and commercial automation, Health care, Consumer electronics, PC peripherals and local communication for the Internet of Things (IoT)
Note
relaterade länkar
- Microchip OLED1 Xplained Pro Extension Board Evaluation Board ATOLED1-XPRO
- Microchip Xplained Pro WiFi Extension Board ATREB215-XPRO-A
- Microchip Ethernet1 Xplained Pro Ethernet Extension Board ATETHERNET1-XPRO
- Microchip Xplained Pro RS-485 Extension Board ATRS485-XPRO
- Microchip Xplained Pro Zigbit Extension Board Evaluation Kit ATZB-212B-XPRO
- Microchip QT7 Xplained Pro Extension Kit Add On Board for Xplained Pro MCU Board
- Microchip SAM D21 Xplained Pro MCU Development Board ATSAMD21-XPRO
- Microchip SAM G55 Xplained Pro MCU Development Board ATSAMG55-XPRO