Microchip QT7 Xplained Pro Extension Kit Add On Board for Xplained Pro MCU Board

Antal (1 enhet)*

244,05 kr

(exkl. moms)

305,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +244,05 kr

*vägledande pris

RS-artikelnummer:
174-4246
Tillv. art.nr:
ATQT7-XPRO
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Microchip

For Use With

Xplained Pro MCU Board

Kit Name

QT7 Xplained Pro Extension Kit

Kit Classification

Add On Board

Microchip Technology QT7 Xplained Pro Kit


The Microchip Technology QT7 Xplained Pro kit is an extension board to evaluate self-capacitance touch using the Peripheral Touch Controller (PTC) module. The kit shows the moisture performance of capacitive touch using the PTC Driven shield. The kit includes one board with a QTouch® technology self-capacitance slider and two QTouch technology self-capacitance buttons. Also, it has 8 LEDs on each for corresponding buttons and slider positions.

Features and Benefits


• Noise robust performance
• One LED for each touch button
• Operating supply voltage ranges between 2.7V and 5.5V
• Six LEDs for the touch slider
• Water tolerant touch (utilizing the driven shield)

Certifications


• CNHTS compliant
• ECCN compliant
• USHTS compliant

relaterade länkar