STMicroelectronics STM32WL3x Nucleo-64 Boards ARM Cortex Development Board NUCLEO-WL33CC1

Antal (1 enhet)*

578,37 kr

(exkl. moms)

722,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 15 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +578,37 kr

*vägledande pris

RS-artikelnummer:
279-892
Tillv. art.nr:
NUCLEO-WL33CC1
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Classification

Development Board

Kit Name

STM32WL3x Nucleo-64 Boards

Technology

ARM Cortex

Device Core

ARM Cortex

COO (Country of Origin):
CN
The STMicroelectronics offers development boards featuring a high performance , low power sub GHz application processor. These boards support operation in the 433MHz, 868MHz and 915 MHz frequency bands. They include Arduino Uno V3 connectivity and ST morpho headers, allowing seamless integration with specialized shields for open development platforms. Each board comes with a dedicated software package the include a hardware abstraction layer library and various software examples. The boards are declined in two product variants with dedicated front ends tuned for specific frequency bands.

Front end optimized for 826‑958 MHz high band at 16 dBm
Ultra low power MCU
Low power autonomous wake-up receiver
Delivered with SMA antenna
Three user LEDs
Three user and one reset push-buttons
Board connectors are USB Type C and ARDUINO Uno V3 expansion connector and ST morpho extension pin headers for full access to all MCU I/Os
Flexible power supply options via ST LINK USB VBUS or external sources
Dedicated software tool to control and test radio transceiver

relaterade länkar