STMicroelectronics Stm32 Nucleo-64 Development Board With Stm32g431rb Mcu Development Board NUCLEO-G431RB

Mängdrabatt möjlig

Antal (1 enhet)*

155,90 kr

(exkl. moms)

194,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 13 enhet(er) från den 02 februari 2026
  • Dessutom levereras 5 enhet(er) från den 02 februari 2026
  • Dessutom levereras 128 enhet(er) från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4155,90 kr
5 - 9151,87 kr
10 +148,06 kr

*vägledande pris

RS-artikelnummer:
196-2536
Tillv. art.nr:
NUCLEO-G431RB
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Classification

Development Board

Kit Name

Stm32 Nucleo-64 Development Board With Stm32g431rb Mcu

Device Core

MCU

Processor Part Number

STM32

COO (Country of Origin):
CN
The STM32 Nucleo-64 boards provide an affordable and flexible way for users to try

out new concepts and build prototypes by choosing from the various combinations of

performance and power consumption features, provided by the STM32

microcontroller. For the compatible boards, the external SMPS significantly reduces

power consumption in Run mode.

The Arduino™ Uno V3 connectivity support and the ST morpho headers allow the

easy expansion of the functionality of the STM32 Nucleo open development platform

with a wide choice of specialized shields.

The STM32 Nucleo-64 board does not require any separate probe as it integrates the

ST-LINK debugger/programmer.

The STM32 Nucleo-64 board comes with the STM32 comprehensive free software

libraries and examples available with the STM32Cube MCU Package.

Relaterade länkar