MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157 ARM ARM Baseboard, Daughter Board

Antal (1 enhet)*

3 332,45 kr

(exkl. moms)

4 165,56 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 332,45 kr

*vägledande pris

RS-artikelnummer:
121-990
Tillv. art.nr:
MIKROE-6157
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Classification

ARM Baseboard, Daughter Board

Kit Name

Mikromedia 4 for STM32F4 Resistive FPI with frame MIKROE-6157

Technology

ARM

Device Core

ARM

COO (Country of Origin):
RS
The MikroElektronika Mikromedia 4 for STM32F4 Resistive FPI with frame is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3 inch TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit color palette, along with a DSPpowered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.

USB Type C

USB Host

SD Card

RF

ON or OFF switch

External DC source

Battery Powered

Relaterade länkar