MikroElektronika Mikromedia 4 for STM32F7 Resistive MIKROE-6172 ARM ARM Baseboard, Daughter Board

Antal (1 enhet)*

2 665,96 kr

(exkl. moms)

3 332,45 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 665,96 kr

*vägledande pris

RS-artikelnummer:
121-988
Tillv. art.nr:
MIKROE-6172
Tillverkare / varumärke:
MikroElektronika
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

MikroElektronika

Classification

ARM Baseboard, Daughter Board

Kit Name

Mikromedia 4 for STM32F7 Resistive MIKROE-6172

Technology

ARM

Device Core

ARM

COO (Country of Origin):
RS
The MikroElektronika high-quality 4.3 inch TFT true-color display with a resistive touch panel is the most distinctive feature of the mikromedia 4. The display module is controlled by the SSD1963 graphics driver IC from Solomon Systech. This is a powerful graphics coprocessor, equipped with 1215KB of frame buffer memory. It also includes some advanced features such as the hardware accelerated display rotation, display mirroring, hardware windowing, dynamic backlight control, programmable color and brightness control.

Buzzer

USB Type C

USB Host

Temperature sensor

SD Card

RGB LED

Optical sensor

ON or OFF switch

External DC source

Battery powered

Relaterade länkar