RS PRO Mus, Trådbunden ESD, USB, Svart

Antal (1 enhet)*

976,08 kr

(exkl. moms)

1 220,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 30 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +976,08 kr

*vägledande pris

RS-artikelnummer:
184-6693
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Mus

Trådbunden/trådlös

Trådbunden

Anslutningstyp

USB

Mustyp

ESD

Rullhjul

Ja

Färg

Svart

Industriell kvalitet

Ja

Bredd

75 mm

Standarder/godkännanden

No

Höjd

35mm

RS PRO Antistatic Mouse - ESD Safe


Ensure precision and protection with the RS PRO Antistatic Mouse, designed for seamless use with computers in sensitive environments. This high-performance mouse combines reliable functionality with antistatic properties, making it ideal for workplaces where static discharge could compromise electronic equipment.

Why Would You Choose This Mouse?


Ergonomic design ensures comfortable usage during extended periods, while the responsive tracking provides accuracy for a wide range of tasks. Durable and efficient, the antistatic mouse is a dependable accessory for enhancing productivity and safeguarding sensitive components in laboratories, cleanrooms, and other static-sensitive settings.

Features and Benefits


  • ESD Safe markings

  • Material Antistatic ABS

  • Surface resistance 10^5-10^9 ohms

  • Tribo-charging Less than 100 V

  • Connector Type USB

  • Colour Black

  • Cable Length 1.5m

  • Applications


  • Computers

  • Laptops

  • ESD Safe Environment

  • Relaterade länkar