RS PRO Metallplåt, 500 mm 500 mm 1 mm

Denna bild representerar endast produktgruppen

Mängdrabatt möjlig

Antal (1 parti med 2 enheter)*

1 606,39 kr

(exkl. moms)

2 007,99 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 11 enhet(er) från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Parti(er)
Per parti
Per enhet*
1 - 21 606,39 kr803,195 kr
3 - 51 493,97 kr746,985 kr
6 - 111 413,55 kr706,775 kr
12 +1 284,98 kr642,49 kr

*vägledande pris

RS-artikelnummer:
770-2964
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Längd

500mm

Produkttyp

Metallplåt

Bredd

500 mm

Tjocklek

1mm

Täthet

8g/cm³

Hårdhet

92 HB

Standarder/godkännanden

No

Färg

Silver

Draghållfasthet

520MPa

Självhäftande baksida

Nej

RS PRO 304S15 Stainless Steel Sheet, 500 mm x 500 mm x 1 mm


Use this metal sheet from RS PRO for a reliable way to build or repair your appliances. Its 304S15 stainless steel material is corrosion-resistant, so it's suitable for use in harsh environments.

The sheet is easy to weld and has good formability, meaning it's a versatile choice for use in a variety of industries. Its non-magnetic properties allow it to be used with delicate electronic devices without interrupting the performance of electrical currents.

You'll find this product useful for equipment such as food and dairy processing machinery thanks to its food-safe material. The sheet's resistance to rust also makes it appropriate for use in chemical plants and tanks.

Features and Benefits


  • No adhesive backing

  • Silver colour

  • Density of 8 g/cm³

  • Solid form

  • Hardness of 92 HB

  • Length of 500 mm

  • Width of 500 mm

  • Thickness of 1 mm

  • 304S15 stainless steel material

  • Tensile strength of 520 Mpa

  • Thermal conductivity of 16.2 W/m at 100°C

  • Relaterade länkar