Microchip AEC-Q, MEMS-oscillator, 170 MHz, 4 Ben, VDFN ±50 ppm 50 ppm

Antal (1 rulle med 1000 enheter)*

9 541,00 kr

(exkl. moms)

11 926,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
1000 +9,541 kr9 541,00 kr

*vägledande pris

RS-artikelnummer:
627-933
Tillv. art.nr:
DSC1500BA1A-PROGT
Tillverkare / varumärke:
Microchip
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Microchip

Produkttyp

MEMS-oscillator

Maximal utgångsfrekvens

170MHz

Frekvenstolerans

±50 ppm

Frekvensstabilitet

50 ppm

Typ av fäste

Ytmontering

Utgångsnivå

LVCMOS

Kapseltyp

VDFN

Antal ben

4

Maximal driftmatningsspänning

3.63V

Minsta arbetsstemperatur

-40°C

Maximal arbetstemperatur

125°C

Standarder/godkännanden

MIL-STD 883, RoHS, Lead (Pb) Free

Minsta arbetsmatningsspänning

1.71V

Längd

2mm

Höjd

0.79mm

Bredd

1.60mm

Serie

DSC15

Fordonsstandard

AEC-Q

The Microchip Industry leading MEMS oscillators offer excellent jitter and stability performance at very low power over a wide range of supply voltage from 1.71V to 3.63V and temperature range from –40°C to +125°C. The devices operate from 2.3 MHz to 170 MHz with 2.5V and 3.3V supply voltage and from 2.3 MHz to 125 MHz with 1.8V supply voltage. The devices incorporate an all silicon resonator that is extremely robust. A MEMS based design allows for a higher level of reliability, making it ideal for rugged, industrial, and portable applications where stress, shock, and vibrations can damage quartz crystal based systems. The devices are also an excellent choice as clock reference for small, battery operated devices, such as wearables and Internet of Things devices.

Semiconductor level reliability significantly higher than quartz

Short production lead time

Longer battery life/reduced power consumption

Compact plastic package

Cost effective

Relaterade länkar