Schneider Electric, EasyPact, EZC400N Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 36 kA, Fixed

Antal (1 enhet)*

7 352,01 kr

(exkl. moms)

9 190,01 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 +7 352,01 kr

*vägledande pris

RS-artikelnummer:
269-6227
Tillv. art.nr:
EZC400N4400N
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

EasyPact

Product Type

Molded Case Circuit Breaker

Series

EZC400N

Number of Poles

4

Current Rating

400 A

Breaking Capacity

36kA

Rated AC Voltage

440 V

Mount Type

Fixed

Rated DC Voltage

250 V

Terminal Type

Screw

Depth

140mm

Width

140 mm

Standards/Approvals

REACH, RoHS

Height

140mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

RoHS-status: Undantagen

COO (Country of Origin):
CN
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.

Green premium product

Mercury free

relaterade länkar