Schneider Electric, EasyPact, EZC Molded Case Circuit Breaker 3-Pole 225 A, Breaking Capacity 25 kA, Fixed
- RS-artikelnummer:
- 269-6198
- Tillv. art.nr:
- EZC250N3225
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
3 897,44 kr
(exkl. moms)
4 871,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 897,44 kr |
*vägledande pris
- RS-artikelnummer:
- 269-6198
- Tillv. art.nr:
- EZC250N3225
- Tillverkare / varumärke:
- Schneider Electric
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | EZC | |
| Number of Poles | 3 | |
| Current Rating | 225 A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 550 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250 V | |
| Terminal Type | Screw | |
| Depth | 60mm | |
| Height | 60mm | |
| Width | 105 mm | |
| Standards/Approvals | RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Molded Case Circuit Breaker | ||
Series EZC | ||
Number of Poles 3 | ||
Current Rating 225 A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 550 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250 V | ||
Terminal Type Screw | ||
Depth 60mm | ||
Height 60mm | ||
Width 105 mm | ||
Standards/Approvals RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.
Green premium product
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 10 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 7 kA, Fixed Mount
