Schneider Electric, EasyPact MCCB 2P 225A, Breaking Capacity 10 kA, Fixed Mount
- RS-artikelnummer:
- 269-6177
- Tillv. art.nr:
- EZC250H2225
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
10 361,79 kr
(exkl. moms)
12 952,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 361,79 kr |
*vägledande pris
- RS-artikelnummer:
- 269-6177
- Tillv. art.nr:
- EZC250H2225
- Tillverkare / varumärke:
- Schneider Electric
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Series | EZC250H | |
| Number of Poles | 2P | |
| Current Rating | 225A | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Rated AC Voltage | 550V | |
| Rated DC Voltage | 250V | |
| Mounting Style | Fixed | |
| Length | 165mm | |
| Width | 105mm | |
| Depth | 60mm | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Tripping Mechanism | Thermal-Magnetic | |
| Application | Distribution | |
| Reset Actuator Type | Toggle Switch | |
| Special Features | Short Circuit Protection | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Series EZC250H | ||
Number of Poles 2P | ||
Current Rating 225A | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Rated AC Voltage 550V | ||
Rated DC Voltage 250V | ||
Mounting Style Fixed | ||
Length 165mm | ||
Width 105mm | ||
Depth 60mm | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Tripping Mechanism Thermal-Magnetic | ||
Application Distribution | ||
Reset Actuator Type Toggle Switch | ||
Special Features Short Circuit Protection | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Schneider Electric Medium EasyPact Circuit Breaker is a thermal-magnetic circuit breakers specifically designed for the control and protection of motors. It has positive contact local signalling indication.
Green premium product
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 5 kA, Fixed Mount
- Schneider Electric Breaking Capacity 8 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 10 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 7 kA, Fixed Mount
