Schneider Electric, EasyPact MCCB 3P 12.5A, Breaking Capacity 40 kA, Fixed Mount
- RS-artikelnummer:
- 269-5867
- Tillv. art.nr:
- LV510452
- Tillverkare / varumärke:
- Schneider Electric
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 269-5867
- Tillv. art.nr:
- LV510452
- Tillverkare / varumärke:
- Schneider Electric
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Series | CVS100N | |
| Number of Poles | 3P | |
| Current Rating | 12.5A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Terminal Contact Type | Screw | |
| Reset Actuator Type | Toggle Switch | |
| Circuit Breaker Type | MCCB | |
| Application | Motors | |
| Tripping Mechanism | Magnetic | |
| Tripping Characteristics | Type MA | |
| Special Features | Short Circuit Protection | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Series CVS100N | ||
Number of Poles 3P | ||
Current Rating 12.5A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Terminal Contact Type Screw | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Type MCCB | ||
Application Motors | ||
Tripping Mechanism Magnetic | ||
Tripping Characteristics Type MA | ||
Special Features Short Circuit Protection | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TH
The Schneider Electric Medium Easypact CVS circuit breaker is 3poles frame with detection on 3poles, accompanied with TM-D trip unit for thermal-magnetic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.
Green premium product
Mercury free
Mercury free
relaterade länkar
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
