Schneider Electric, EasyPact MCCB 3P 25A, Breaking Capacity 40 kA, Fixed Mount

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
269-5869
Tillv. art.nr:
LV510453
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Range

EasyPact

Series

CVS100N

Number of Poles

3P

Current Rating

25A

Breaking Capacity at Maximum Voltage Rating

40 kA

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Circuit Breaker Type

MCCB

Application

Motors

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Characteristics

Type MA

Special Features

Short Circuit Protection

RoHS-status: Undantagen

COO (Country of Origin):
TH
The Schneider Electric Medium Easypact CVS circuit breaker is 3poles frame with detection on 3poles, accompanied with TM-D trip unit for thermal-magnetic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.

Green premium product
Mercury free

relaterade länkar