Schneider Electric ComPact NSX100F ComPacT NSX Strömbrytare med gjutet hölje, antal poler 4 polen, 100 A, brytförmåga 36
- RS-artikelnummer:
- 254-6287
- Tillv. art.nr:
- C10F4
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
3 750,30 kr
(exkl. moms)
4 687,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 750,30 kr |
*vägledande pris
- RS-artikelnummer:
- 254-6287
- Tillv. art.nr:
- C10F4
- Tillverkare / varumärke:
- Schneider Electric
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
| Varumärke | Schneider Electric | |
| Område | ComPact NSX100F | |
| Produkttyp | Strömbrytare med gjutet hölje | |
| Serie | ComPacT NSX | |
| Antal poler | 4 | |
| Strömsklass | 100 A | |
| Brytförmåga | 36kA | |
| Fästetyp | Vägg | |
| Bredd | 140 mm | |
| Djup | 86mm | |
| Höjd | 161mm | |
| Standarder/godkännanden | EN/IEC 60947-2, UL 508 | |
| Välj alla | ||
|---|---|---|
Varumärke Schneider Electric | ||
Område ComPact NSX100F | ||
Produkttyp Strömbrytare med gjutet hölje | ||
Serie ComPacT NSX | ||
Antal poler 4 | ||
Strömsklass 100 A | ||
Brytförmåga 36kA | ||
Fästetyp Vägg | ||
Bredd 140 mm | ||
Djup 86mm | ||
Höjd 161mm | ||
Standarder/godkännanden EN/IEC 60947-2, UL 508 | ||
- COO (ursprungsland):
- PL
Schneider Electric C10F Series MCCB, 100A Current Rating, 36kA Breaking Capacity - C10F4
This MCCB is an essential component in electrical distribution systems. As a four-pole circuit breaker, it offers a current rating of 100A and a high breaking capacity of 36kA at 415V AC, making it suitable for various applications. The fixed mounting style ensures stability and reliability in diverse settings. Its compact dimensions (140mm x 161mm x 86mm) allow for versatile installation options within distribution boards.
Features & Benefits
• Earth leakage protection enhances safety in electrical systems
• Rated insulation voltage of 800V ensures reliable performance
• Toggle control type simplifies operation for users
• Mechanical durability rated for 50,000 cycles for long-lasting use
• High breaking capacity effectively manages potential overloads
• Suitable for isolation, ensuring compliance with industry standards
Applications
• Used in industrial control panels for effective power distribution
• Ideal for protecting electrical circuits in commercial facilities
• Effective for requiring robust current management
• Suitable for environments with fluctuating electrical demands
What is the maximum operational voltage this device can handle?
The device can operate efficiently at a maximum rated voltage of 690V AC within the specified frequency of 50/60 Hz, complying with relevant standards.
How does the earth leakage protection contribute to safety?
The earth leakage protection feature detects earth faults, minimising the risk of electric shock and ensuring safe operation in various environments.
Can it be installed in restricted spaces?
Yes, its compact design allows for installation in tight spaces, making it suitable for various configurations in electrical enclosures.
What types of current overloads can this circuit breaker handle?
This circuit breaker is designed to manage overloads effectively, with a high breaking capacity of 36kA at 415V AC, suitable for most industrial applications.
Relaterade länkar
- Schneider Electric ComPact NSX100F ComPacT NSX Strömbrytare med gjutet hölje 100 A, brytförmåga 36
- Schneider Electric ComPact NSX100F ComPacT NSX Strömbrytare med gjutet hölje 25 A, brytförmåga 36
- Schneider Electric ComPact NSX100F ComPacT NSX Strömbrytare med gjutet hölje 16 A, brytförmåga 36
- Schneider Electric ComPact NSX100F ComPacT NSX Automatsäkring 100 A, brytförmåga 36 kA
- Schneider Electric ComPact NSX ComPacT NSX Strömbrytare med gjutet hölje 200 A, brytförmåga 36 kA
- Schneider Electric ComPact NSX ComPacT NSX Strömbrytare med gjutet hölje 160 A, brytförmåga 36 kA
- Schneider Electric ComPact NSX ComPacT NSX Strömbrytare med gjutet hölje 250 A, brytförmåga 36 kA
- Schneider Electric ComPact NSX ComPacT NSX Strömbrytare med gjutet hölje 250 A, brytförmåga 36 kA