ABB SACE Tmax T T5N Strömbrytare med gjutet hölje, antal poler 4 polen, 400 A, brytförmåga 20 kA Fast

Antal (1 enhet)*

16 895,38 kr

(exkl. moms)

21 119,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +16 895,38 kr

*vägledande pris

RS-artikelnummer:
232-0085
Tillv. art.nr:
1SDA054325R1 T5N400 FF PR221-LS 400A
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABB

Produkttyp

Strömbrytare med gjutet hölje

Område

SACE Tmax T

Serie

T5N

Antal poler

4

Strömsklass

400 A

Brytförmåga

20kA

Fästetyp

Fast

Nominell AC-spänning

690 V ac

Terminaltyp

Skruv

Djup

205mm

Bredd

186 mm

Höjd

205mm

Standarder/godkännanden

IEC

COO (ursprungsland):
IT

ABB MCCB, 4 Poles, 690V AC Operating Voltage - T5N Series - 1SDA054325R1 T5N400 FF PR221-LS 400A


Need a robust solution to help protect your heavy-duty electrical equipment? This moulded case circuit breaker from ABB steps in to safeguard applications against short circuits and overloads by automatically tripping faulty feeds. The multi-pole device accommodates up to four circuits, letting you streamline your setup. Thanks to the front-facing terminals, linking it up between your power source and application is a doddle. This breaker measures just 205 (H) x 186 (W) x 103.5mm (D), so fit neatly into busy panels or distribution boxes.

Features & Benefits


• Tough plastic casing insulates live components to minimise the risk of shocks

• Electrical durability of 7,000 cycles for long-lasting performance

• 400A current rating means the device can handle high inrush currents

• 6.071kg weight for easy handling

Applications


• Automated factory processes

• Industrial machinery

• Aerospace technology

• Medical imaging equipment

How do I know if this MCCB moulded case circuit breaker is on or off?


A front-facing toggle switch clearly shows if the device is live or not – it's in the up position when ON and down position when OFF. This helps with troubleshooting and electrical safety.