ABB MOE XT2-XT4 Modulkontaktbrytare

Antal (1 enhet)*

10 526,95 kr

(exkl. moms)

13 158,69 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter
Per enhet
1 +10 526,95 kr

*vägledande pris

RS-artikelnummer:
192-0893
Tillv. art.nr:
1SDA066466R1
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABB

Produkttyp

Modulkontaktbrytare

Serie

MOE XT2-XT4

Nominell AC-spänning

250 V ac

Nominell DC-spänning

250 V dc

Höjd

149mm

Bredd

106 mm

Djup

149mm

Standarder/godkännanden

IEC 60947-2

COO (ursprungsland):
IT

ABB Motor Operator MCCB, 94mm Length - 66466


This ABB motor operator MCCB is designed for use with XT2 and XT4 Circuit Breakers. With a length of 94mm, this motor operator is suitable for a wide range of electrical applications.

Features & Benefits


• Compatible with XT2 and XT4 Circuit Breakers for seamless integration

• Designed with high-quality materials for durability and reliability

• Offers a rated voltage of 220-250V AC and DC for versatile use

• Easy to install and operate, providing efficiency in automation processes

• Compact design with precise dimensions for space-saving installation

Applications


• Ideal for automation systems in industrial settings

• Used for controlling circuit breakers in electrical distribution panels

• Suitable for applications requiring high-traffic MCCB operations

Can it be used with other circuit breaker models?


Yes, this motor operator is specifically designed for use with the XT2 and XT4 circuit breakers but may be compatible with similar models.

Will it enhance the automation process in my facility?


Yes, the ABB motor operator MCCB offers reliable performance and efficiency in controlling circuit breakers, enhancing overall automation systems.

Is it easy to install and operate?


Yes, the motor operator is designed for easy installation and intuitive operation, making it user-friendly for maintenance personnel.

Relaterade länkar