Lovato Modulo P2MB 125 A Miniatyrsäkring, 3 polen Typ C karaktäristik 400 V ac 60 V dc, brytförmåga 10 kA

Antal (1 enhet)*

2 233,89 kr

(exkl. moms)

2 792,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 233,89 kr

*vägledande pris

RS-artikelnummer:
825-6172
Tillv. art.nr:
P2MB3PC125
Tillverkare / varumärke:
Lovato
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Lovato

Produkttyp

Miniatyrsäkring

Antal poler

3

Strömsklass

125 A

Utlösningsegenskaper

Typ C

Nominell AC-spänning

400 V ac

Nominell DC-spänning

60 V dc

Fästetyp

DIN-skena

Brytförmåga

10kA

Område

Modulo

Serie

P2MB

Terminaltyp

Skruv

IP-klassning

IP20

Standarder/godkännanden

CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077

Höjd

85mm

Djup

80mm

Bredd

81 mm

Bryttid

Momentan

Utlösningsmekanism

Termomagnetisk

RoHS-status: Inte relevant

COO (ursprungsland):
IT

Lovato P2MB Series MCB, 3 Poles, 125A Current Rating - P2MB3PC125


This MCB is a high-performance miniature circuit breaker designed for efficient electrical protection. With three poles and a current rating of 125A, it is suitable for both 230V and 400V applications. Its compact design enables easy installation on DIN rail systems, making it a versatile choice for various environments.

Features & Benefits


• High breaking capacity of 10 kA enhances safety

• Type C tripping characteristics ensure reliable operation

• Compact design saves space and simplifies installation

• Specifically rated for industrial applications

• Compatible with ModuLo range for seamless integration

• Provides robust protection for electrical circuits

Applications


• Used in electrical panels for residential and commercial properties

• Suitable for machinery requiring protection against overloads

• Ideal for automation systems requiring three-phase protection

• Used for circuits operating in diverse industrial environments

What are the specific voltage ratings this device can accommodate?


It can operate effectively at a rated AC voltage of 230V or 400V and a rated DC voltage of up to 60V.

How does the choice of Type C tripping characteristics benefit users?


Type C characteristics are designed for circuits with high inrush currents, making this breaker suitable for motors and transformers.

What installation method is recommended for optimal performance?


It is recommended to install this device on a DIN rail for secure mounting and effective operation in various applications.

What is the weight of this component, and how does it affect installation?


Weighing 510g, it is lightweight enough for easy handling while ensuring durability and stability once installed.

What is the main advantage of its compact design?


The compact design not only saves space but also allows for easier integration into dense electrical setups, providing flexibility in various layouts.

Relaterade länkar

Recently viewed