Lovato Modulo P1MB 10 A Miniatyrsäkring, 2 polen Typ D karaktäristik 400 V ac 80 V dc, brytförmåga 10 kA
- RS-artikelnummer:
- 825-5750
- Tillv. art.nr:
- P1MB2PD10
- Tillverkare / varumärke:
- Lovato
Antal (1 enhet)*
385,85 kr
(exkl. moms)
482,31 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 58 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 385,85 kr |
*vägledande pris
- RS-artikelnummer:
- 825-5750
- Tillv. art.nr:
- P1MB2PD10
- Tillverkare / varumärke:
- Lovato
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
| Varumärke | Lovato | |
| Antal poler | 2 | |
| Produkttyp | Miniatyrsäkring | |
| Strömsklass | 10 A | |
| Utlösningsegenskaper | Typ D | |
| Nominell AC-spänning | 400 V ac | |
| Nominell DC-spänning | 80 V dc | |
| Fästetyp | DIN-skena | |
| Brytförmåga | 10kA | |
| Område | Modulo | |
| Serie | P1MB | |
| Terminaltyp | Skruv | |
| IP-klassning | IP20 | |
| Höjd | 86.5mm | |
| Bredd | 36 mm | |
| Standarder/godkännanden | UL 1077, IEC/EN/BS 60947-2, IEC/EN/BS 60898-1, EAC, cURus, CSA | |
| Djup | 80mm | |
| Bryttid | Momentan | |
| Utlösningsmekanism | Termomagnetisk | |
| Välj alla | ||
|---|---|---|
Varumärke Lovato | ||
Antal poler 2 | ||
Produkttyp Miniatyrsäkring | ||
Strömsklass 10 A | ||
Utlösningsegenskaper Typ D | ||
Nominell AC-spänning 400 V ac | ||
Nominell DC-spänning 80 V dc | ||
Fästetyp DIN-skena | ||
Brytförmåga 10kA | ||
Område Modulo | ||
Serie P1MB | ||
Terminaltyp Skruv | ||
IP-klassning IP20 | ||
Höjd 86.5mm | ||
Bredd 36 mm | ||
Standarder/godkännanden UL 1077, IEC/EN/BS 60947-2, IEC/EN/BS 60898-1, EAC, cURus, CSA | ||
Djup 80mm | ||
Bryttid Momentan | ||
Utlösningsmekanism Termomagnetisk | ||
RoHS-status: Inte relevant
- COO (ursprungsland):
- IT
Lovato P1MB Series MCB, 10A Current Rating, Type D Tripping Characteristics - P1MB2PD10
This MCB (miniature circuit breaker) is a high-performance electrical safety device from Lovato, designed to ensure reliable circuit protection. Exhibiting a compact size with dimensions of 36mm in width, 86.5mm in length, and 80mm in depth, it is specifically tailored for DIN rail mounting. With a nominal current rating of 10 A and a breaking capacity of 10 kA, this unit is suited for demanding applications.
Features & Benefits
• 2P circuit breaker suitable for dual-phase applications
• Type D tripping characteristic provides high inrush current protection
• Modular design allows for easy installation and maintenance
• Rated operational voltage of 230 V offers versatility
• Reliable performance with an electrical life of 10,000 cycles
• IP20 frontal protection ensures safe operation in diverse environments
Applications
• Used for protecting electrical circuits in industrial settings
• Utilised in residential installations for enhanced safety
• Ideal for requiring reliable circuit control and protection
• Perfect for machinery and automation systems requiring a 10 A MCB
• Suitable for use in environments with varying temperatures from -40°C to +70°C
What is the maximum rated voltage applicable for this device?
It can operate at a rated AC voltage of up to 400 V and DC voltage of 80 V, making it suitable for a wide range of circuits.
What are the installation requirements for this MCB?
The device is designed for quick and straightforward installation on a 35mm DIN rail, ensuring a secure fit.
How does the tripping characteristic benefit electrical systems?
The Type D tripping characteristic allows for immediate disconnection in cases of overloads, making it ideal for applications prone to high inrush currents.
What is the maximum altitude limit for efficient operation?
This circuit breaker can effectively operate at altitudes of up to 2000m, ensuring reliability in higher locations.
What conductor sizes are compatible with the terminals?
It accommodates conductor sections ranging from 1 mm² to 35 mm², allowing flexibility in wiring options for various installations.
Relaterade länkar
- SKF Lagervärmare 320 mm, 230 V 20 mm
- FTDI Chip RS485 Kabel för omvandlare 1
- Carling Technologies Belyst På-På På-Ingen-På DPDT Vippströmställare Panel
- RS PRO Aluminium Fjäderbensprofil L 1000 mm 8 mm, 40 x 40 mm Profile 8
- RS PRO 12 V NiMH Laddningsbart batteripaket 2 Ah
- Siemens PLC-CPU Programkapacitet 2 MB 20
- ABB Jokab SSR10 Säkerhetsrelä, 4 säkerhetsbrytare 24 V dc 3