Siemens SENTRON 5SY 10 A Miniatyrsäkring, 2 polen Typ C karaktäristik 400 V ac, brytförmåga 10 kA

Antal (1 enhet)*

983,02 kr

(exkl. moms)

1 228,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 11 enhet(er) är redo att levereras
  • Plus 12 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 12 enhet(er) från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +983,02 kr

*vägledande pris

RS-artikelnummer:
232-2318
Tillv. art.nr:
5SY6210-7
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Siemens

Antal poler

2

Produkttyp

Miniatyrsäkring

Strömsklass

10 A

Utlösningsegenskaper

Typ C

Nominell AC-spänning

400 V ac

Brytförmåga

10kA

Fästetyp

DIN-skena

Område

SENTRON

Serie

5SY

Terminaltyp

Skruv

IP-klassning

IP20

Höjd

90mm

Bredd

36 mm

Djup

76mm

Standarder/godkännanden

CE, EAC, CCC

COO (ursprungsland):
DE

Siemens 5SY Series MCB, 10A, DIN Rail Mounting Style - 5SY6210-7


This miniature circuit breaker provides essential protection for electrical circuits, safeguarding installations against overloads and short circuits. It operates at an AC voltage of 400V and is suitable for industrial and commercial applications.

Features & Benefits


• 2-pole design for reliable circuit protection

• Type C tripping characteristics for typical industrial requirements

• Handles a current rating of 10A

• Screw terminal connections ensure secure wiring

• Extended lifespan reduces replacement frequency

Applications


• Used in commercial electrical distribution systems

• Provides residential circuit overload protection

• Employed in automation and machinery control panels

• Suitable for DIN rail installation

What is the maximum current it can handle at higher temperatures?


At 40°C, it can manage a current of 9.39A, which decreases at higher temperatures.

Can it be used for both AC and DC voltage systems?


Yes, it supports AC voltage up to 400V and a maximum DC voltage of 72V.

What is the mechanical service life of this component?


It typically offers a mechanical service life of approximately 10,000 operating cycles.

What type of terminals does it have for wire connections?


It is equipped with screw terminals for solid, stranded, and finely stranded connections.

Is it suitable for outdoor environments?


It is classified under protection class IP20 and is intended for indoor use only.

Relaterade länkar