ABB Emax E3N 2.5 kA Miniatyrsäkring, 3 polen 750 V ac 750 V dc, brytförmåga 40 kA

Antal (1 enhet)*

179 802,20 kr

(exkl. moms)

224 752,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 14 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +179 802,20 kr

*vägledande pris

RS-artikelnummer:
231-9290
Tillv. art.nr:
1SDA064605R1 E3N 2500 PR122/DC In=2500A
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABB

Antal poler

3

Produkttyp

Miniatyrsäkring

Strömsklass

2.5 kA

Nominell AC-spänning

750 V ac

Nominell DC-spänning

750 V dc

Brytförmåga

40kA

Område

Emax

Serie

E3N

Terminaltyp

Fast monterade effektbrytare Bakre plana orienterade

Standarder/godkännanden

IEC, RoHS

Djup

302mm

Höjd

302mm

Bredd

404 mm

COO (ursprungsland):
IT

ABB E3N Series MCB, 3 Poles, 2.5kA Current Rating - 1SDA064605R1 E3N 2500 PR122/DC In=2500A


This MCB provides electrical circuit protection suitable for industrial applications. As part of the E3N series, it is tailored for installations necessitating high performance and safety. With a current rating of 2500A, it offers efficient power management while protecting circuits from overloads and short circuits.

Features & Benefits


• Three-pole configuration for versatile electrical setups

• 2.5kA current rating enhances operational dependability

• Integrated overcurrent release mechanism for improved protection

• High electrical durability minimises maintenance frequency

• Efficient terminal connections optimise performance

• Compliance with IEC standards ensures safety and reliability

Applications


• Utilised in industrial automation systems for effective circuit management

• Ideal for extensive electrical installations, providing essential protection

• Suitable for transformer and generator setups requiring stable circuit operations

• Commonly employed in power distribution systems for enhanced safety controls

What installations are compatible with this device?


It can be used in various industrial environments, particularly those with high current requirements and the need for reliable protection.

How does it differ from standard circuit breakers?


This device offers enhanced electrical durability and advanced release mechanisms for improved protection.

What is the recommended maintenance schedule?


Regular inspections are advisable, though its design reduces the necessity for frequent maintenance.

Is it suitable for DC applications?


Yes, it is specifically designed for DC applications with voltage ratings up to 750V.

What additional features should I consider when integrating it?


Consider its electrical and mechanical durability ratings, which significantly enhance system reliability and efficiency.

Relaterade länkar