Eaton xEffect xEffect 16 A Miniatyrsäkring, 1 polen Typ B karaktäristik 230 V ac, brytförmåga 10 kA
- RS-artikelnummer:
- 230-0884
- Tillv. art.nr:
- 239047 FAZ6-B16/1N
- Tillverkare / varumärke:
- Eaton
Antal (1 enhet)*
175,79 kr
(exkl. moms)
219,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 28 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 175,79 kr |
*vägledande pris
- RS-artikelnummer:
- 230-0884
- Tillv. art.nr:
- 239047 FAZ6-B16/1N
- Tillverkare / varumärke:
- Eaton
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
| Varumärke | Eaton | |
| Antal poler | 1 | |
| Produkttyp | Miniatyrsäkring | |
| Strömsklass | 16 A | |
| Utlösningsegenskaper | Typ B | |
| Nominell AC-spänning | 230 V ac | |
| Brytförmåga | 10kA | |
| Fästetyp | DIN-skena | |
| Område | xEffect | |
| Serie | xEffect | |
| IP-klassning | IP20 | |
| Standarder/godkännanden | No | |
| Djup | 85mm | |
| Höjd | 73mm | |
| Bredd | 35.4 mm | |
| Bryttid | Momentan | |
| Återställningsställdonstyp | Vippströmställare | |
| Välj alla | ||
|---|---|---|
Varumärke Eaton | ||
Antal poler 1 | ||
Produkttyp Miniatyrsäkring | ||
Strömsklass 16 A | ||
Utlösningsegenskaper Typ B | ||
Nominell AC-spänning 230 V ac | ||
Brytförmåga 10kA | ||
Fästetyp DIN-skena | ||
Område xEffect | ||
Serie xEffect | ||
IP-klassning IP20 | ||
Standarder/godkännanden No | ||
Djup 85mm | ||
Höjd 73mm | ||
Bredd 35.4 mm | ||
Bryttid Momentan | ||
Återställningsställdonstyp Vippströmställare | ||
- COO (ursprungsland):
- RO
Eaton MCB, 16A Current Rating, 10kA Breaking Capacity - 239047 FAZ6-B16/1N
This miniature circuit breaker (MCB) serves as a crucial component in residential circuit protection. Designed for electrical installations, it features a rated current of 16A and operates with a Type B tripping characteristic. With dimensions of 35.4mm in width and 85mm in length, the MCB conveniently mounts on DIN rails, simplifying integration into existing systems.
Features & Benefits
• Offers a 10kA breaking capacity, ensuring robust protection
• Designed with Type B tripping characteristics for effective overcurrent safeguarding
• Supports 1+N poles, providing enhanced circuit management
• Suitable for connection with multi-wired conductors up to 25mm²
• Built for ambient temperatures ranging from -25°C to 75°C
• Easy reset via toggle switch for user-friendly operation
Applications
• Ideal for protecting residential electrical circuits
• Utilised for automation and control panel installations
• Suitable for use in commercial electrical systems
• Effective in safeguarding against electrical faults in industrial setups
What current rating and breaking capacity can be expected from this product?
The product is rated for 16A with a breaking capacity of 10kA, making it suitable for various electrical protection needs.
How does the Type B tripping characteristic enhance safety?
This characteristic ensures that the breaker responds promptly to overloads and low-level faults, providing reliable circuit protection for sensitive applications.
Is this device compatible with different conductor types?
Yes, it supports connection with both multi-wired and solid-core conductors, offering flexibility in installation.
What mounting style does this circuit breaker utilise?
It employs a DIN rail mounting style, facilitating easy installation within enclosures and panels.
What are the ambient temperature limits for this MCB?
This device operates efficiently in temperatures ranging from -25°C to 75°C, ensuring reliability across various environments.
Note
Eaton formerly known as Moeller
Relaterade länkar
- Eaton xEffect xEffect 25 A Miniatyrsäkring brytförmåga 6 kA
- Eaton xEffect xEffect 6 A Miniatyrsäkring brytförmåga 10 kA
- Eaton xEffect xEffect 63 A Miniatyrsäkring brytförmåga 10 kA
- Eaton xEffect xEffect 20 A Miniatyrsäkring brytförmåga 10 kA
- Eaton xEffect xEffect 10 A Miniatyrsäkring brytförmåga 10 kA
- Eaton xEffect xEffect 40 A Miniatyrsäkring brytförmåga 10 kA
- Eaton xEffect xEffect 50 A Miniatyrsäkring brytförmåga 10 kA
- Eaton xEffect xEffect 32 A Miniatyrsäkring brytförmåga 10 kA