ABB SN201 SN201 2 A Miniatyrsäkring, 1 polen Typ C karaktäristik 230 V ac, brytförmåga 6 kA

Antal (1 enhet)*

808,02 kr

(exkl. moms)

1 010,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +808,02 kr

*vägledande pris

RS-artikelnummer:
186-3482
Tillv. art.nr:
2CSS255102R0024 / 470629
Tillverkare / varumärke:
ABB
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

ABB

Antal poler

1

Produkttyp

Miniatyrsäkring

Strömsklass

2 A

Utlösningsegenskaper

Typ C

Nominell AC-spänning

230 V ac

Fästetyp

DIN-skena

Brytförmåga

6kA

Område

SN201

Serie

SN201

Standarder/godkännanden

IEC/EN 60898-1

Djup

85mm

Höjd

0.085m

Bredd

18 mm

ABB MCB, DIN Rail Mounting, 20,000 Cycles Mechanical Endurance - SN201 Series - 470629


Put this trusty MCB from ABB to work watching over your electrical equipment. As soon as it senses a current overload or short circuit, it quickly cuts off power to the circuit. The unit has a type C tripping characteristic, so it trips when it receives between 5 and 10 times its full load current of 2A. With a built-in contact position indicator on-hand to show you if it's on or off, you can rest assured that checking the status of this device can be done on the run.

Features & Benefits


• Mechanical endurance rating of 20,000 cycles for long-term performance

• Ambient operating temperature range between -25°C and +55°C ensures it's safe to use in challenging environments

• Integrated toggle for easy resetting at the flip of a switch

• Resistance to shock and vibration helps prevent false tripping in demanding conditions

Applications


• Power stations

• Manufacturing industry

• HVAC systems

• Aerospace engineering

How do I mount this MCB?


You can mount this MCB by simply clipping it onto a DIN rail. To give you flexibility, it can be installed in any position to suit your needs.