3M, Maskeringstejp Scotch Fine Line Tape 218, Material Polypropylen, 55 m, Bredd 9mm 218, Grön Färg
- RS-artikelnummer:
- 787-3240
- Tillv. art.nr:
- 218 9,5mm x 55M
- Tillverkare / varumärke:
- 3M
Få en mängdrabatt
Lägg till 6 till för att spara 4%
Visa alternativ för volympriserAntal (1 enhet)*
228,30 kr
(exkl. moms)
285,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Begränsat lager
- Dessutom levereras 60 enhet(er) från den 23 november 2026
- Dessutom levereras 5 enhet(er) från den 23 november 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Besparing |
|---|---|---|
| 1 - 5 | 228,30 kr | - |
| 6 - 14 | 218,92 kr | 4% |
| 15 + | 212,28 kr | 7% |
*vägledande pris
- RS-artikelnummer:
- 787-3240
- Tillv. art.nr:
- 218 9,5mm x 55M
- Tillverkare / varumärke:
- 3M
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
| Varumärke | 3M | |
| Produkttyp | Maskeringstejp | |
| Material för baksida | Polypropylen | |
| Vidhäftande material | Gummi | |
| Bredd | 9mm | |
| Längd | 55m | |
| Modellnummer | 218 | |
| Tjocklek | 130μm | |
| Handelsnamn | Scotch Fine Line Tape 218 | |
| Färg | Grön | |
| Maximal arbetstemperatur | 121°C | |
| Standarder/godkännanden | No | |
| Draghållfasthet | 13lb/in | |
| Välj alla | ||
|---|---|---|
Varumärke 3M | ||
Produkttyp Maskeringstejp | ||
Material för baksida Polypropylen | ||
Vidhäftande material Gummi | ||
Bredd 9mm | ||
Längd 55m | ||
Modellnummer 218 | ||
Tjocklek 130μm | ||
Handelsnamn Scotch Fine Line Tape 218 | ||
Färg Grön | ||
Maximal arbetstemperatur 121°C | ||
Standarder/godkännanden No | ||
Draghållfasthet 13lb/in | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- US
3M Scotch Series Masking Tape, 9mm Width, 55m Length - 218 9,5mm x 55M
This masking tape is a reliable solution for various applications, featuring a width of 9mm and a generous length of 55m. This high-quality tape is designed with a polypropylene (PP) backing and incorporates a robust rubber adhesive, ensuring a secure hold on surfaces. Its attractive green colour makes it easy to identify in any workspace.
Features & Benefits
• Offers a reliable hold with rubber adhesive that removes cleanly
• Features a 9mm width ideal for precision masking tasks
• Constructed with PP backing for enhanced durability
• Provides flexibility for various surface types and projects
• Suitable for both light and heavy-duty masking requirements
Applications
• Used for precise painting and varnishing tasks
• Suitable for electrical insulation jobs in automation projects
• Ideal for identifying components in the electronics industry
• Used in mechanical assembly processes to mark fixtures
• Beneficial for creating clean lines on surfaces during renovations
How does the tape perform under various temperatures?
The tape maintains its adhesive properties across a range of temperatures, making it suitable for indoor and outdoor applications. Its construction ensures that it adheres well without curling or lifting, even in changing environments.
What surfaces can the tape adhere to effectively?
This tape is designed to adhere effectively to a variety of surfaces, including wood, metal, and plastic, ensuring compatibility with many materials used in industrial applications.
Can the tape be removed easily after use?
Yes, the masking tape is engineered for easy removal without leaving a residue, making it efficient for temporary applications where surface integrity is crucial.
What thickness does the tape offer, and how does it affect its performance?
With a thickness of 0.13mm, it provides a perfect balance of strength and flexibility, allowing for clean cuts without tearing during application on intricate designs.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Relaterade länkar
- 3M, Maskeringstejp Scotch, Material Polypropylen, 55 m, Bredd 6.3mm 218, Grön Färg
- 3M, Maskeringstejp Scotch, Material Polypropylen, 55 m, Bredd 19mm 218, Grön Färg
- 3M, Maskeringstejp 2142 Yellow Masking Tape 9mm x 50m, Material Kräppapper, 50 m, Bredd 9mm 2142, Gul Färg
- 3M, Maskeringstejp SCOTCH 202 Beige Masking Tape 72mm x 50m, Material Papper, 50 m, Bredd 72mm SCOTCH 202, Beige Färg
- 3M, Maskeringstejp Scotch Crepe Masking Tape 202, Material Kräppapper, 50 m, Bredd 48mm 202, Beige Färg
- 3M, Maskeringstejp Scotch Crepe Masking Tape 202, Material Kräppapper, 50 m, Bredd 72mm 202, Beige Färg
- 3M, Maskeringstejp Scotch Crepe Masking Tape 202, Material Kräppapper, 50 m, Bredd 18mm 202, Beige Färg
- 3M, Maskeringstejp Scotch Crepe Masking Tape 202, Material Kräppapper, 50 m, Bredd 24mm 202, Beige Färg