Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197250

Antal (1 enhet)*

819,28 kr

(exkl. moms)

1 024,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +819,28 kr

*vägledande pris

RS-artikelnummer:
288-7830
Tillv. art.nr:
MHA1-PR8-3-M3-PI-PCB
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

8

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

Model Number

197250

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold product range offers a versatile component designed for use with compressed air systems. With a maximum of 8 valve positions and an operating pressure of 0 bar to 8 bar, this manifold is suitable for various industrial automation applications.

Can accommodate up to 8 valve positions for flexible control options
Operating pressure range of 0 bar to 8 bar allows for efficient performance in compressed air systems
Constructed from wrought aluminium alloy for durability and corrosion resistance
Lubricated operation possible for extended maintenance intervals
Suitable for moderate corrosion stress environments with CRC 2 classification
Compatible with compressed air to ISO 8573-1:2010 standards for reliable operation

relaterade länkar