Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197231

Antal (1 enhet)*

1 400,56 kr

(exkl. moms)

1 750,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 400,56 kr

*vägledande pris

RS-artikelnummer:
288-7800
Tillv. art.nr:
MHA1-P10-2-M3-PI
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Number of Stations

10

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197231

COO (Country of Origin):
DE
The Festo Manifold is designed with a maximum of 10 valve positions and operating pressure ranging from 0 bar to 8 bar. It is suitable for use with compressed air to ISO 8573-1:2010 [7:4:4] and offers low corrosion stress with corrosion resistance class CRC 1. With a wide operating temperature range of -10°C to 60°C and a wrought aluminium alloy material construction, this manifold is built to deliver reliable performance.

Max. number of valve positions: 10
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
Ambient temperature range: -10°C ... 60°C
Material: Wrought aluminium alloy construction for durability

relaterade länkar