Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197238
- RS-artikelnummer:
- 288-7819
- Tillv. art.nr:
- MHA1-PR4-3-M3-PI-D9
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
1 061,31 kr
(exkl. moms)
1 326,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 061,31 kr |
*vägledande pris
- RS-artikelnummer:
- 288-7819
- Tillv. art.nr:
- MHA1-PR4-3-M3-PI-D9
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| Model Number | 197238 | |
| For Use With | Valves | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
Model Number 197238 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold is a versatile and reliable component designed to streamline your industrial automation processes. With a maximum of 4 valve positions and an operating pressure range of 0 to 8 bar, this manifold is suitable for a wide range of applications in various industries.
Max. number of valve positions: 4
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Low corrosion stress with CRC 1 class corrosion resistance
Lubricated operation possible for enhanced performance
Wide ambient temperature range: -10°C to 60°C
Durable and lightweight construction with wrought aluminium alloy material
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Low corrosion stress with CRC 1 class corrosion resistance
Lubricated operation possible for enhanced performance
Wide ambient temperature range: -10°C to 60°C
Durable and lightweight construction with wrought aluminium alloy material
relaterade länkar
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197223
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197240
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197239
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197229
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197224
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197230
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197231
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222