Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197207
- RS-artikelnummer:
- 288-7801
- Tillv. art.nr:
- MHA1-P2-2-M3
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
381,14 kr
(exkl. moms)
476,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 381,14 kr |
*vägledande pris
- RS-artikelnummer:
- 288-7801
- Tillv. art.nr:
- MHA1-P2-2-M3
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| Model Number | 197207 | |
| For Use With | Valves | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
Model Number 197207 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold is a versatile component designed for industrial automation applications. With its durable wrought aluminium alloy body material and secure mounting via female thread, this manifold ensures optimal performance in various settings. Its compact design and connection port thread size of M3 make it easy to integrate into existing systems, providing reliable operation and efficiency.
Max. number of valve positions: 2
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class CRC 1 - Low corrosion stress
Ambient temperature: -10 °C ... 60 °C
Pneumatic connection, port 1: M7
Material sub-base: Wrought aluminium alloy
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class CRC 1 - Low corrosion stress
Ambient temperature: -10 °C ... 60 °C
Pneumatic connection, port 1: M7
Material sub-base: Wrought aluminium alloy
relaterade länkar
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197227
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197211
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197210
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197208
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197209
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197229
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197230
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197231