Festo MHA1 series Metric M3 Manifold for use with Valves, 197185
- RS-artikelnummer:
- 288-7784
- Tillv. art.nr:
- MHA1-AS-3-M3-PI
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
199,81 kr
(exkl. moms)
249,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 199,81 kr |
*vägledande pris
- RS-artikelnummer:
- 288-7784
- Tillv. art.nr:
- MHA1-AS-3-M3-PI
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| Model Number | 197185 | |
| For Use With | Valves | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
Model Number 197185 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Individual sub-base is designed for industrial automation applications. With a coil voltage and connection port thread of M3, this product offers reliable performance and durability for various functions.
Operating pressure range of 0 bar to 8 bar for versatile usage
Moderate corrosion resistance class suitable for different environments
LABS conformity according to VDMA24364-B2-L standards for quality assurance
Operating temperature range of 0°C to 50°C for flexibility in applications
Moderate corrosion resistance class suitable for different environments
LABS conformity according to VDMA24364-B2-L standards for quality assurance
Operating temperature range of 0°C to 50°C for flexibility in applications
relaterade länkar
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197229
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197224
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197230
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197231
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197228
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197227
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197225