Festo MS series NPT 1-1/4 Sub Base for use with Air Preparation Unit, 552962
- RS-artikelnummer:
- 288-2739
- Tillv. art.nr:
- MS9-AQU
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
542,42 kr
(exkl. moms)
678,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 542,42 kr |
*vägledande pris
- RS-artikelnummer:
- 288-2739
- Tillv. art.nr:
- MS9-AQU
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Connection Port Thread | NPT 1-1/4 | |
| Manufacturer Series | MS | |
| Type | Sub Base Set | |
| Body Material | Aluminium | |
| For Use With | Air Preparation Unit | |
| Model Number | 552962 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread NPT 1-1/4 | ||
Manufacturer Series MS | ||
Type Sub Base Set | ||
Body Material Aluminium | ||
For Use With Air Preparation Unit | ||
Model Number 552962 | ||
- COO (Country of Origin):
- HU
The Festo sub-base is designed to provide reliable pneumatic connections in moderate corrosion stress environments, offering a wide range of applications for various industries. With its RoHS-compliant materials and VDMA24364-B1/B2-L conformity, this sub-
Die-cast aluminium construction for sturdy and lightweight design
NBR seals for reliable and efficient pneumatic connections
Wide temperature range of -10°C to 60°C for versatile usability
1 1/4 NPT pneumatic connections for easy installation
CRC 2 corrosion resistance class for durability in moderate corrosion stress environments
NBR seals for reliable and efficient pneumatic connections
Wide temperature range of -10°C to 60°C for versatile usability
1 1/4 NPT pneumatic connections for easy installation
CRC 2 corrosion resistance class for durability in moderate corrosion stress environments
relaterade länkar
- Festo MS series NPT 1/2 Sub Base for use with Air Preparation Unit, 552959
- Festo MS series NPT 1-1/2 Sub Base for use with Air Preparation Unit, 552963
- Festo MS series NPT 3/4 Sub Base for use with Air Preparation Unit, 552960
- Festo MS series G 1/8 Sub Base for use with Air Preparation Unit, 541549
- Festo MS series G 1/2 Sub Base for use with Air Preparation Unit, 541540
- Festo MS series G 1/4 Sub Base for use with Air Preparation Unit, 541538
- Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541551
- Festo MS series G 3/8 Sub Base for use with Air Preparation Unit, 541539