Festo MS series NPT 3/4 Sub Base for use with Air Preparation Unit, 552960

Antal (1 enhet)*

542,42 kr

(exkl. moms)

678,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +542,42 kr

*vägledande pris

RS-artikelnummer:
288-2738
Tillv. art.nr:
MS9-AQS
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Connection Port Thread

NPT 3/4

Manufacturer Series

MS

Type

Sub Base Set

Body Material

Aluminium

For Use With

Air Preparation Unit

Model Number

552960

COO (Country of Origin):
HU
The Festo sub-base is a durable and versatile component designed for moderate corrosion stress environments. With a media temperature range of -10°C to 60°C, this sub-base is ideal for a wide range of pneumatic applications.

Die-cast aluminium construction ensures durability and reliability
NBR seals provide excellent resistance to corrosion
PWIS conformity for added safety in operation
RoHS-compliant materials for environmental friendliness
Lightweight design at only 300g for easy installation

relaterade länkar