Festo VABA series Adapter Kit, 550663
- RS-artikelnummer:
- 203-0222
- Tillv. art.nr:
- VABA-S6-1-X2
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
2 179,07 kr
(exkl. moms)
2 723,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 179,07 kr |
*vägledande pris
- RS-artikelnummer:
- 203-0222
- Tillv. art.nr:
- VABA-S6-1-X2
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | VABA | |
| Type | Adapter Kit | |
| Body Material | Aluminium | |
| Model Number | 550663 | |
| Coil Voltage | 21.6 → 26.4V | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABA | ||
Type Adapter Kit | ||
Body Material Aluminium | ||
Model Number 550663 | ||
Coil Voltage 21.6 → 26.4V | ||
- COO (Country of Origin):
- DE
Festo VABA Series adaptor Kit, 21.6V to 26.4V Coil Voltage, Aluminium Body - VABA-S6-1-X2, Numeric Part Number:550663
This adaptor kit is a high-quality solution designed for pneumatic applications. Featuring a durable body made from die-cast aluminium, it operates efficiently within a coil voltage range of 21.6 to 26.4V. With a total weight of 590g, this model is engineered to support various valve configurations, making it a versatile choice for multiple industrial uses.
Features & Benefits
• Supports up to 16 bistable valve positions for flexibility in design
• Equipped with internal electronic fuse protection for enhanced safety
• Features a fail-safe diagnostics system ensuring operational reliability
• Offers a nominal operating voltage of DC 24V for standard integration
• Designed with an IP65 protection rating for resistance against dust and water
• Corrosion-resistant materials enhance longevity in harsh environments
• Equipped with internal electronic fuse protection for enhanced safety
• Features a fail-safe diagnostics system ensuring operational reliability
• Offers a nominal operating voltage of DC 24V for standard integration
• Designed with an IP65 protection rating for resistance against dust and water
• Corrosion-resistant materials enhance longevity in harsh environments
Applications
• Utilised in valve terminal interfaces for automation systems
• Suitable for integration in various electrical and mechanical setups
• Designed for operating environments with ambient temperatures from -5°C to 50°C
• Employed in needing high channel status monitoring
• Suitable for integration in various electrical and mechanical setups
• Designed for operating environments with ambient temperatures from -5°C to 50°C
• Employed in needing high channel status monitoring
What is the maximum current supported by this module?
The module can handle a maximum total current of 4A, with up to 0.2 A per channel, making it suitable for multiple valve outputs in a single setup.
How does the diagnostics feature enhance operational security?
The diagnostics feature provides undervoltage monitoring for valves and includes group diagnostics via an LED display, preventing potential system failures and ensuring continuous operation.
What materials are used in the construction of this product?
The housing is made from die-cast aluminium, while the cover is made from PA, both designed to conform to RoHS standards for reduced environmental impact.
relaterade länkar
- Festo VABA series Adapter Kit, 573613
- Festo VABA series Adapter Kit, 543416
- Festo VABA Interface Unit, VABA-S6-1-X2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB
- Festo VABE series 4 station Manifold End Base, 539235
- Festo VABE series 4 station Manifold End Base, 539234