Festo VABA series Adapter Kit, 543416

Antal (1 enhet)*

2 179,07 kr

(exkl. moms)

2 723,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 179,07 kr

*vägledande pris

RS-artikelnummer:
203-0221
Tillv. art.nr:
VABA-S6-1-X1
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Manufacturer Series

VABA

Type

Adapter Kit

Body Material

Aluminium

Coil Voltage

21.6 → 26.4V

Model Number

543416

COO (Country of Origin):
DE

Festo VABA Series adaptor Kit, 21.6 to 26.4V Coil Voltage, Aluminium Body - VABA-S6-1-X1, Numeric Part Number:543416


This aluminium adaptor kit is designed for seamless integration in pneumatic applications. Incorporating a coil voltage range of 21.6 to 26.4V, it offers versatile compatibility across various pneumatic components. With a robust construction and a weight of 590g, this kit is engineered to enhance performance and efficiency in industrial settings.

Features & Benefits


• Supports up to 16 bistable or 32 monostable valve positions
• Equipped with internal electronic fuse protection against short circuits
• Diagnostic capabilities include undervoltage monitoring of valves
• IP65 protection ensures reliable operation in challenging environments
• Compact design optimises space while providing comprehensive functionality
• RoHS-compliant materials support environmentally friendly practices

Applications


• Used with fieldbus systems for automated control
• Employed for modular expansion in pneumatic systems
• Facilitates integration of various industrial automation solutions
• Supports diagnostics for enhanced operational reliability
• Utilised in environments requiring low voltage operations

What is the significance of the operational voltage range?


The operational voltage range of 21.6V to 26.4V ensures compatibility with various control systems while optimising power efficiency for pneumatic components.

How does the electronic fuse protection enhance safety?


Internal electronic fuse protection prevents damage to valve outputs from short circuits, ensuring safe operation and reducing maintenance needs.

What benefits does the diagnostic feature offer?


The diagnostic capabilities allow for real-time monitoring of valve conditions, helping to identify issues early and maintain system integrity.

Is this adaptor kit suitable for harsh environments?


Yes, with an IP65 protection rating, it is designed to withstand dust and moisture, ensuring reliable operation in demanding conditions.

How does the design facilitate easy installation?


The compact and lightweight design simplifies installation processes, making it easier to integrate into existing systems without major modifications.

relaterade länkar